Part Details for 1.5KE30CA by Wei Pan Microelectronics
Overview of 1.5KE30CA by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 36.7A 1.5kW 41.4V 28.5V Bidirectional 25.6V ESD and Surge Protection (TVS/ESD) ROHS | 705 |
|
$0.0913 / $0.1762 | Buy Now |