Part Details for 1.5KE22C by Secos Corporation
Overview of 1.5KE22C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE22C
1.5KE22C CAD Models
1.5KE22C Part Data Attributes
Alternate Parts for 1.5KE22C
This table gives cross-reference parts and alternative options found for 1.5KE22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22C vs 1.5KE22C |
1.5KE22CA-T | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE22C vs 1.5KE22CA-T |
1.5KE22CE3TR | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22C vs 1.5KE22CE3TR |
1.5KE22CAHE3/54 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1.5KE22C vs 1.5KE22CAHE3/54 |
1.5KE22CA0G | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22C vs 1.5KE22CA0G |
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE22C vs 1.5KE22C |
1.5KE22CA | Transient Suppressor, | DB Lectro Inc | 1.5KE22C vs 1.5KE22CA |
1.5KE22CA | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | 1.5KE22C vs 1.5KE22CA |
1N6279CTR | Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE22C vs 1N6279CTR |
1.5KE22C-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE22C vs 1.5KE22C-T13 |