Part Details for 1.5KE20CA-E3/54 by Vishay Semiconductors
Results Overview of 1.5KE20CA-E3/54 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20CA-E3/54 Information
1.5KE20CA-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-1.5KE20CA-E3/54CT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.2602 / $0.8100 | Buy Now |
|
New Advantage Corporation | 1500 W 20 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 9800 |
|
$0.2653 / $0.2843 | Buy Now |
Part Details for 1.5KE20CA-E3/54
1.5KE20CA-E3/54 CAD Models
1.5KE20CA-E3/54 Part Data Attributes
|
1.5KE20CA-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE20CA-E3/54
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE20CA-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE20CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE20CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | 1.5KE20CA-E3/54 vs 1.5KE20CA |
1N6278CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, | 1.5KE20CA-E3/54 vs 1N6278CA |
1.5KE20CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE20CA-E3/54 vs 1.5KE20CA |
1.5KE20CA-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20CA-E3/54 vs 1.5KE20CA-AP |
1.5KE20CA-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | 1.5KE20CA-E3/54 vs 1.5KE20CA-HF |
1.5KE20C-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE20CA-E3/54 vs 1.5KE20C-T |
1.5KE20CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE20CA-E3/54 vs 1.5KE20CA |
1.5KE20CA-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE20CA-E3/54 vs 1.5KE20CA-E3 |
1.5KE20CA | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE20CA-E3/54 vs 1.5KE20CA |
1.5KE20C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE20CA-E3/54 vs 1.5KE20C |