Part Details for 1.5KE200CA by Fairchild Semiconductor Corporation
Overview of 1.5KE200CA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE200CA
1.5KE200CA CAD Models
1.5KE200CA Part Data Attributes
|
1.5KE200CA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE200CA
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200CA
This table gives cross-reference parts and alternative options found for 1.5KE200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE200CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE200CA vs 1.5KE200CATR |
1.5KE200CTR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE200CA vs 1.5KE200CTR |
1.5KE200C | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE200CA vs 1.5KE200C |
1.5KE200C | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE200CA vs 1.5KE200C |
1.5KE200CAHE3AMP | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE200CA vs 1.5KE200CAHE3AMP |
1.5KE200CA0 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE200CA vs 1.5KE200CA0 |
1.5KE200CAR0G | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE200CA vs 1.5KE200CAR0G |
1N6303C | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE200CA vs 1N6303C |
1.5KE200CA_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE200CA vs 1.5KE200CA_B0_10001 |
1.5KE200CAA0 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE200CA vs 1.5KE200CAA0 |