Part Details for 1.5KE15CA by Cyg Wayon Circuit Protection Co Ltd
Overview of 1.5KE15CA by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE15CA
|
Maritex | Transil Diode (TVS), 1500W, 12.8V, 71.7A, bidirectional, -55+175 deg.C, THT, DO201AD Min Qty: 1 Package Multiple: 1 | 764 |
|
$0.1110 / $0.1726 | Buy Now |