Part Details for 1.5KE15CA-LF by Littelfuse Inc
Overview of 1.5KE15CA-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE15CA-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1597 |
|
RFQ | ||
DISTI #
1.5KE15CA-LF
|
TME | Diode: TVS, 15V, 71.7A, bidirectional, ±5%, DO201, 1.5kW, reel,tape Min Qty: 1 | 0 |
|
$0.1500 / $0.5730 | RFQ |