Part Details for 1.5KE15CA-B by Diodes Incorporated
Overview of 1.5KE15CA-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE15CA-B
1.5KE15CA-B CAD Models
1.5KE15CA-B Part Data Attributes
|
1.5KE15CA-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1.5KE15CA-B
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE15CA-B
This table gives cross-reference parts and alternative options found for 1.5KE15CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE15CA-B | Trans Voltage Suppressor Diode | Rectron Semiconductor | 1.5KE15CA-B vs 1.5KE15CA-B |
1.5KE15C | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Galaxy Semi-Conductor Co Ltd | 1.5KE15CA-B vs 1.5KE15C |
1.5KE15CA | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Galaxy Semi-Conductor Co Ltd | 1.5KE15CA-B vs 1.5KE15CA |
1.5KE15CB | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon | Crydom Inc | 1.5KE15CA-B vs 1.5KE15CB |
1.5KE15CAT | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE15CA-B vs 1.5KE15CAT |
1.5KE15CATR | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE15CA-B vs 1.5KE15CATR |
1.5KE15CAHE3AMP | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE15CA-B vs 1.5KE15CAHE3AMP |
1.5KE15C | Trans Voltage Suppressor Diode, 12.1V V(RWM), Bidirectional | Sussex Semiconductor Inc | 1.5KE15CA-B vs 1.5KE15C |
1.5KE15CE3/93 | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE15CA-B vs 1.5KE15CE3/93 |
1.5KE15CTR | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE15CA-B vs 1.5KE15CTR |