Part Details for 1.5KE15A-E3/54 by Vishay Semiconductors
Overview of 1.5KE15A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE15A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE15A-E3/54GICT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4537 In Stock |
|
$0.2392 / $0.7400 | Buy Now |
DISTI #
70217491
|
RS | 1.5KE15A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE | General Semiconductor / Vishay 1.5KE15A-E3/54 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
Part Details for 1.5KE15A-E3/54
1.5KE15A-E3/54 CAD Models
1.5KE15A-E3/54 Part Data Attributes
|
1.5KE15A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE15A-E3/54
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE15A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE15A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE15HE3TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, | 1.5KE15A-E3/54 vs 1.5KE15HE3TR |
1.5KE15A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE15A-E3/54 vs 1.5KE15A-GT3 |
1.5KE15A | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | 1.5KE15A-E3/54 vs 1.5KE15A |
1.5KE15AHA0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A-E3/54 vs 1.5KE15AHA0G |
1.5KE15A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | 1.5KE15A-E3/54 vs 1.5KE15A |
1.5KE15 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE15A-E3/54 vs 1.5KE15 |
1.5KE15 | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | 1.5KE15A-E3/54 vs 1.5KE15 |
1.5KE15 | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE15A-E3/54 vs 1.5KE15 |
1.5KE15A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE15A-E3/54 vs 1.5KE15A_R2_00001 |