Datasheets
1.5KE130CU23 by: Rectron Semiconductor

Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,

Part Details for 1.5KE130CU23 by Rectron Semiconductor

Overview of 1.5KE130CU23 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 1.5KE130CU23

1.5KE130CU23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE130CU23 Part Data Attributes

1.5KE130CU23 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1.5KE130CU23 Rectron Semiconductor Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 143 V
Breakdown Voltage-Min 117 V
Breakdown Voltage-Nom 130 V
Case Connection ISOLATED
Clamping Voltage-Max 187 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 105 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE130CU23

This table gives cross-reference parts and alternative options found for 1.5KE130CU23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE130CU23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5CE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5KE130CU23 vs 1.5CE130CA
1.5KE130CAM27 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CAM27
1.5KE130CA/1 Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon Vishay Semiconductors 1.5KE130CU23 vs 1.5KE130CA/1
1.5CE130CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE130CU23 vs 1.5CE130CATRLEADFREE
1.5KE130CA-B Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE130CU23 vs 1.5KE130CA-B
1.5KE130CB Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon Crydom Inc 1.5KE130CU23 vs 1.5KE130CB
1.5KE130CARL4 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE130CU23 vs 1.5KE130CARL4
1.5KE130CA-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE130CU23 vs 1.5KE130CA-T3
1.5CE130CABKPBFREE Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE130CU23 vs 1.5CE130CABKPBFREE
1.5KE130CH36-4 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CH36-4
Part Number Description Manufacturer Compare
1.5KE130CH36 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CH36
1.5KE130CU27 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CU27
1.5KE130CA 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE130CU23 vs 1.5KE130CA
1.5KE130CA-GT3 Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE130CU23 vs 1.5KE130CA-GT3
1.5KE130CAB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE130CU23 vs 1.5KE130CAB
1.5KE130CAH34 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CAH34
1.5KE130CAH31 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CAH31
1.5KE130CB Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon Crydom Inc 1.5KE130CU23 vs 1.5KE130CB
1.5KE130CAH36-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE130CU23 vs 1.5KE130CAH36-1
1.5CE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5KE130CU23 vs 1.5CE130CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE130CU23 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE130CU23 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE130CU23 would you like to use for your alert(s)?
  • Please alert me when 1.5KE130CU23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE130CU23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE130CU23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE130CU23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE130CU23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE130CU23 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: