Part Details for 1.5KE12CATR by SMC Diode Solutions
Overview of 1.5KE12CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE12CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE12CATR-SMC
|
TME | Diode: TVS, 11.4÷12.6V, 91A, bidirectional, DO201AD, 1.5kW, reel Min Qty: 1 | 0 |
|
$0.1370 / $0.8310 | RFQ |