Part Details for 1.5KE12CA by Littelfuse Inc
Overview of 1.5KE12CA by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0836
|
Newark | Tvs Diode, 1.5Kw, 12V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10.2V, Clamping Voltage Max:16.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:11.4V Rohs Compliant: Yes |Littelfuse 1.5KE12CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
48F5837
|
Newark | Tvs Diode, 1.5Kw, 12V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10.2V, Clamping Voltage Max:16.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:11.4Vrohs Compliant: Yes |Littelfuse 1.5KE12CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2590 | Buy Now |
DISTI #
1.5KE12CALFCT-ND
|
DigiKey | TVS D5.4X7.5 10.2V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6346 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
576-1.5KE12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 10.20V Bi-Directional RoHS: Compliant | 6384 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
V72:2272_06413461
|
Arrow Electronics | TVS Diode Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2939 |
|
$0.1655 / $0.6545 | Buy Now |
DISTI #
70184773
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 91A, Thru-Hole, Solder Term | Littelfuse 1.5KE12CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 |
|
$0.4600 / $0.6600 | Buy Now |
|
Future Electronics | 1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Future Electronics | 1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant | 0 |
|
$0.3148 / $0.3702 | Buy Now |
DISTI #
55588495
|
Verical | TVS Diode Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2112 | Americas - 2939 |
|
$0.1655 / $0.5501 | Buy Now |
Part Details for 1.5KE12CA
1.5KE12CA CAD Models
1.5KE12CA Part Data Attributes
|
1.5KE12CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE12CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-201 | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE12CA
This table gives cross-reference parts and alternative options found for 1.5KE12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE12C | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE12CA vs 1.5KE12C |
1.5KE12CAD1 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | 1.5KE12CA vs 1.5KE12CAD1 |
1.5KE12CA | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE12CA vs 1.5KE12CA |
1.5SMC12CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5KE12CA vs 1.5SMC12CAHV6G |
1.5KE12CA-E3/54 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE12CA vs 1.5KE12CA-E3/54 |
1.5KE12CAR0 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE12CA vs 1.5KE12CAR0 |
1.5KE12C | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | International Semiconductor Inc | 1.5KE12CA vs 1.5KE12C |
1.5KE12C | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE12CA vs 1.5KE12C |
1.5KE12C | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Galaxy Microelectronics | 1.5KE12CA vs 1.5KE12C |
1.5KE12CAAMP | Trans Voltage Suppressor Diode, 10.2V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE12CA vs 1.5KE12CAAMP |