Part Details for 1.5KE12AH by Taiwan Semiconductor
Overview of 1.5KE12AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE12AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE12AHTR-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.2006 | Buy Now |
DISTI #
1.5KE12AH
|
Avnet Americas | Diode TVS Single Uni-Directional 10.2V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE12AH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1589 / $0.1734 | Buy Now |
DISTI #
821-1.5KE12AHR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 12V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1500 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.1564 | Buy Now |
Part Details for 1.5KE12AH
1.5KE12AH CAD Models
1.5KE12AH Part Data Attributes
|
1.5KE12AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE12AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Terminal Finish | PURE TIN |