Part Details for 1.5KE12A-E3/54 by Vishay Semiconductors
Overview of 1.5KE12A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE12A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-1.5KE12A-E3/54CT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
849 In Stock |
|
$0.2392 / $0.8800 | Buy Now |
DISTI #
70217486
|
RS | 1.5KE12A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE | General Semiconductor / Vishay 1.5KE12A-E3/54 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.4350 | RFQ |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 10.2V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 39 |
|
$0.4408 / $0.5289 | Buy Now |
Part Details for 1.5KE12A-E3/54
1.5KE12A-E3/54 CAD Models
1.5KE12A-E3/54 Part Data Attributes
|
1.5KE12A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE12A-E3/54
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE12A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE12A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE12 | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE12A-E3/54 vs 1.5KE12 |
1.5KE12A | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE12A-E3/54 vs 1.5KE12A |
1.5KE12A | Transient Suppressor, | SynSemi Inc | 1.5KE12A-E3/54 vs 1.5KE12A |
1.5KE12AE3/65 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE12A-E3/54 vs 1.5KE12AE3/65 |
1.5KE12-T | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1.5KE12A-E3/54 vs 1.5KE12-T |
1.5KE12AHB0 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE12A-E3/54 vs 1.5KE12AHB0 |
1.5KE12 | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE12A-E3/54 vs 1.5KE12 |
1.5KE12HR0G | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE12A-E3/54 vs 1.5KE12HR0G |
1.5KE12AHE3_A/C | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE12A-E3/54 vs 1.5KE12AHE3_A/C |
1V5KE12A | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Taiwan Semiconductor | 1.5KE12A-E3/54 vs 1V5KE12A |