Part Details for 1.5KE120AT by Crydom Inc
Overview of 1.5KE120AT by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5KE120AT
1.5KE120AT CAD Models
1.5KE120AT Part Data Attributes
|
1.5KE120AT
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE120AT
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE120AT
This table gives cross-reference parts and alternative options found for 1.5KE120AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE120E3/TR12 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE120AT vs 1.5KE120E3/TR12 |
1.5KE120ATR | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE120AT vs 1.5KE120ATR |
1.5KE120A/TR13 | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE120AT vs 1.5KE120A/TR13 |
1.5KE120T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE120AT vs 1.5KE120T |
1.5SMC120A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5KE120AT vs 1.5SMC120A-AU_R2_100A1 |
1.5SMC120AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE120AT vs 1.5SMC120AHE3/9AT |
1.5KE120A-H | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE120AT vs 1.5KE120A-H |
1.5KE120TRE3 | Trans Voltage Suppressor Diode, 97V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE120AT vs 1.5KE120TRE3 |
1.5SMC120A_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5KE120AT vs 1.5SMC120A_R1_10001 |
1.5KE120/4G | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE120AT vs 1.5KE120/4G |