Part Details for 1.5KE120A_R2_00001 by PanJit Group
Overview of 1.5KE120A_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE120A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-1.5KE120A_R2_00001CT-ND
|
DigiKey | GLASS PASSIVATED JUNCTION TRANSI Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1034 In Stock |
|
$0.1870 / $0.6400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 102V DO201 THT | 0 |
|
$0.2943 / $0.3384 | RFQ |