Part Details for 1.5KE120A by Vishay Semiconductors
Results Overview of 1.5KE120A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE120A Information
1.5KE120A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE120A
1.5KE120A CAD Models
1.5KE120A Part Data Attributes
|
1.5KE120A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE120A
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC, CASE 1.5KE, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 10000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 102 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE120A
This table gives cross-reference parts and alternative options found for 1.5KE120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC120A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5KE120A vs 1.5SMC120A |
1.5KE120A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional | 1.5KE120A vs 1.5KE120A |
1.5SMC120HV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE120A vs 1.5SMC120HV6G |
1.5KE120 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE120A vs 1.5KE120 |
1.5KE120A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE120A vs 1.5KE120A |
1.5KE120 | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | 1.5KE120A vs 1.5KE120 |
1.5KE120A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE120A vs 1.5KE120A |
1.5KE120A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, | 1.5KE120A vs 1.5KE120A |
1.5KE120 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE120A vs 1.5KE120 |
1.5KE120A | SynSemi Inc | Check for Price | Transient Suppressor, | 1.5KE120A vs 1.5KE120A |