Part Details for 1.5KE120A by Littelfuse Inc
Overview of 1.5KE120A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2580
|
Newark | Transient Suppressor Diode, single, unidirectional,102V V(Rwm),do-204Ar |Littelfuse 1.5KE120A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
1.5KE120ACT-ND
|
DigiKey | TVS D5.4X7.5 102V 1500W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
196 In Stock |
|
$0.1931 / $0.6000 | Buy Now |
DISTI #
576-1.5KE120A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 102V Uni-Directional RoHS: Compliant | 484 |
|
$0.1930 / $0.6000 | Buy Now |
DISTI #
70184203
|
RS | TVSS, Diode, For Data/Comm, Industrial Equip, 9.2A, Thru-Hole, Lead Wires Term | Littelfuse 1.5KE120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | ESD Suppressors / TVS Diodes 1500W 102V Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 261 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 102 Volt, DO-204AR | 208 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
1.5KE120A
|
TTI | ESD Suppressors / TVS Diodes 1500W 102V Uni-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.2170 / $0.2790 | Buy Now |
|
New Advantage Corporation | DIODE TVS 1500W 102V DO201 THT T&R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 986 |
|
$0.6543 / $0.7010 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 102V DO201 THT T&R | 1186 |
|
$0.4905 / $0.5641 | Buy Now |
Part Details for 1.5KE120A
1.5KE120A CAD Models
1.5KE120A Part Data Attributes
|
1.5KE120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE120A
This table gives cross-reference parts and alternative options found for 1.5KE120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE120HR0G | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120A vs 1.5KE120HR0G |
1.5SMC120A | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | 1.5KE120A vs 1.5SMC120A |
1.5KE120A | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE120A vs 1.5KE120A |
1.5KE120 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE120A vs 1.5KE120 |
1.5KE120 | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE120A vs 1.5KE120 |
1.5KE120AHR0 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120A vs 1.5KE120AHR0 |
1.5KE120 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1.5KE120A vs 1.5KE120 |
1.5SMC120A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5KE120A vs 1.5SMC120A-M3/57T |
1.5KE120HR0 | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120A vs 1.5KE120HR0 |
1.5KE120A | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE120A vs 1.5KE120A |