Part Details for 1.5KE100A-G by Comchip Technology Corporation Ltd
Overview of 1.5KE100A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE100A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE100A-G-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO201 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2900 / $0.3749 | Buy Now |
DISTI #
750-1.5KE100A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 100V,Unidir RoHS: Compliant | 975 |
|
$0.2900 / $0.8800 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,85.5VV(RWM),Unidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3271 / $0.8120 | Buy Now |
Part Details for 1.5KE100A-G
1.5KE100A-G CAD Models
1.5KE100A-G Part Data Attributes:
|
1.5KE100A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE100A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN |