Part Details for 1.5KE10 by EIC Semiconductor Inc
Overview of 1.5KE10 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65031651
|
Verical | TVS Diode Single Uni-Dir 8.1V 1.5KW 2-Pin DO-201 Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 10000 |
|
$0.1818 | Buy Now |
Part Details for 1.5KE10
1.5KE10 CAD Models
1.5KE10 Part Data Attributes:
|
1.5KE10
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE10
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE10
This table gives cross-reference parts and alternative options found for 1.5KE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6271-B | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10 vs 1N6271-B |
1N6271A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5KE10 vs 1N6271A |
1.5KE10A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 1.5KE10 vs 1.5KE10A |
1N6271A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1.5KE10 vs 1N6271A |
1N6271A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE10 vs 1N6271A |
1N6271-A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10 vs 1N6271-A |
1.5KE10 | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | Pulse Electronics Corporation | 1.5KE10 vs 1.5KE10 |
1N6271-T | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10 vs 1N6271-T |
1N6271A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE10 vs 1N6271A |
1.5KE10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE10 vs 1.5KE10A |