Part Details for 1.5KD-5 by SEMITEC Corporation
Overview of 1.5KD-5 by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1.5KD-5
1.5KD-5 CAD Models
1.5KD-5 Part Data Attributes:
|
1.5KD-5
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KD-5
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.297 W | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 15% |