Part Details for 1.5D2-15LD by SEMITEC Corporation
Overview of 1.5D2-15LD by SEMITEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3015LD | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT | |
TTWB1015LD | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT | |
R5F72315LDBA#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 1.5D2-15LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-1.5D2-15LD
|
Mouser Electronics | NTC Thermistors 1.5ohms 8amps Straight Lead RoHS: Compliant | 61 |
|
$0.3940 / $1.1300 | Buy Now |
DISTI #
C1S708000000865
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$0.3790 / $0.3970 | Buy Now |
Part Details for 1.5D2-15LD
1.5D2-15LD CAD Models
1.5D2-15LD Part Data Attributes
|
1.5D2-15LD
SEMITEC Corporation
Buy Now
|
Compare Parts:
1.5D2-15LD
SEMITEC Corporation
|
Samacsys Manufacturer | Semitec |