1.5CE9.1CATR
Central Semiconductor Corp
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,

Overview of 1.5CE9.1CATR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5CE9.1CATR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5CE9.1CATR by Central Semiconductor Corp

1.5CE9.1CATR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.55 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5CE9.1CATR
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,
    VS

Alternate Parts for 1.5CE9.1CATR

This table gives cross-reference parts and alternative options found for 1.5CE9.1CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5CE9.1CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE9.1C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5CE9.1CATR vs 1.5KE9.1C-T3
1N6270CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5CE9.1CATR vs 1N6270CA
1.5KE9.1CAH36-2 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5CE9.1CATR vs 1.5KE9.1CAH36-2
1.5KE9V1CA 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5CE9.1CATR vs 1.5KE9V1CA
1.5KE9.1CE3 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5CE9.1CATR vs 1.5KE9.1CE3
1N6270C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 Semitronics Corp 1.5CE9.1CATR vs 1N6270C
1.5CE9.1CATRPBFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5CE9.1CATR vs 1.5CE9.1CATRPBFREE
1.5KE9.1CA-A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Diodes Incorporated 1.5CE9.1CATR vs 1.5KE9.1CA-A
1.5KE9.1CA-TB Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5CE9.1CATR vs 1.5KE9.1CA-TB
1.5KE9.1CAMP Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1.5CE9.1CATR vs 1.5KE9.1CAMP
Part Number Description Manufacturer Compare
1.5KE9.1CA/64 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5CE9.1CATR vs 1.5KE9.1CA/64
1.5KE9V1CARL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5CE9.1CATR vs 1.5KE9V1CARL
1.5KE9.1C/100 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5CE9.1CATR vs 1.5KE9.1C/100
1.5KE9.1CAH31-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5CE9.1CATR vs 1.5KE9.1CAH31-1
1.5KE9.1C-LF Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5CE9.1CATR vs 1.5KE9.1C-LF
1.5KE9.1CAM28 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5CE9.1CATR vs 1.5KE9.1CAM28
1.5KE9.1CTR Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5CE9.1CATR vs 1.5KE9.1CTR
1.5KE9.1CH36-3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5CE9.1CATR vs 1.5KE9.1CH36-3
1.5KE9.1C-G Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5CE9.1CATR vs 1.5KE9.1C-G
1.5KE9.1CAE3 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5CE9.1CATR vs 1.5KE9.1CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5CE9.1CATR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5CE9.1CATR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1.5CE9.1CATR would you like to use for your alert(s)?
  • Please alert me when 1.5CE9.1CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5CE9.1CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5CE9.1CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5CE9.1CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5CE9.1CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5CE9.1CATR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: