There are no models available for this part yet.
Overview of 1.5CE7.5CA TR TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5CE7.5CA TR TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.5CE7.5CA TR TIN/
|
Avnet Americas | Diode TVS Single Bi-Dir 6.4V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5CE7.5CA TR TIN/) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.2721 / $0.3038 | Buy Now | |
DISTI #
610-1.5CE7.5CATR-TL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 7.5V 200A 6.4V 500Vrwm 11.3V RoHS: Compliant | 0 |
|
$0.2910 | Order Now |