Datasheets
1.5SMCJ7.5CA by:

Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN

Part Details for 1.5SMCJ7.5CA by Micro Commercial Components

Overview of 1.5SMCJ7.5CA by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5SMCJ7.5CA

1.5SMCJ7.5CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMCJ7.5CA Part Data Attributes

1.5SMCJ7.5CA Micro Commercial Components
Buy Now Datasheet
Compare Parts:
1.5SMCJ7.5CA Micro Commercial Components Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AB
Package Description SMCJ, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.88 V
Breakdown Voltage-Min 7.13 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.4 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 1.5SMCJ7.5CA

This table gives cross-reference parts and alternative options found for 1.5SMCJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMCJ7.5CA-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.5CA vs 1.5SMCJ7.5CA-AU_R1_100A1
SMCJ7.5CA-E3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CA-E3
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, World Products Inc 1.5SMCJ7.5CA vs SMCJ7.5CA
1.5SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMCJ7.5CA vs 1.5SMCJ7.5CA
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated 1.5SMCJ7.5CA vs SMCJ7.5CA
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc 1.5SMCJ7.5CA vs SMCJ7.5CA
1.5SMCJ7.5CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.5CA vs 1.5SMCJ7.5CA-AU_R2_100A1
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5SMCJ7.5CA vs SMCJ7.5CA
SMCJ7.5CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CAHM3_A/I
1.5SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation 1.5SMCJ7.5CA vs 1.5SMCJ7.5CA
Part Number Description Manufacturer Compare
1.5SMCJ7.5C Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc 1.5SMCJ7.5CA vs 1.5SMCJ7.5C
SMCJ7.5CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CA-E3/57T
SMCJ7.5CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CAHM3/I
SMCJ7.5CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CAHM3_A/H
SMCJ7.5CA-E3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CA-E3
SMCJ7.5CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CAHE3_A/H
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMCJ7.5CA vs SMCJ7.5CA
SMCJ7.5CA Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5SMCJ7.5CA vs SMCJ7.5CA
SMCJ7.5CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CAHM3_A/I
SMCJ7.5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMCJ7.5CA vs SMCJ7.5CA-M3/57T

1.5SMCJ7.5CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMCJ7.5CA by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMCJ7.5CA by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1.5SMCJ7.5CA would you like to use for your alert(s)?
  • Please alert me when 1.5SMCJ7.5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMCJ7.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMCJ7.5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMCJ7.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMCJ7.5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMCJ7.5CA by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: