There are no models available for this part yet.
Overview of 1.5SMCJ6.5CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5SMCJ6.5CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637-1.5SMCJ6.5CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 1500W, Bidir RoHS: Compliant | 0 |
|
$0.1490 / $0.4900 | Order Now | |
Onlinecomponents.com | TVS Diode - SMC - 6.5V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0998 / $0.1229 | Buy Now | ||
DISTI #
1.5SMCJ6.5CA-DIO
|
TME | Diode: TVS, 1.5kW, 7.2÷8V, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1610 / $0.4580 | RFQ |
CAD Models for 1.5SMCJ6.5CA by Diotec Semiconductor AG
Part Data Attributes for 1.5SMCJ6.5CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-214AB
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
8 V
|
Breakdown Voltage-Min
|
7.2 V
|
Breakdown Voltage-Nom
|
7.6 V
|
Clamping Voltage-Max
|
11.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
6.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for 1.5SMCJ6.5CA
-
1.5SMCJ6.5CTransient Suppressors
-
12FL60S02Rectifier Diodes
-
16VT210ULUNon-linear Resistors
-
C1608C0G1H822J080AAFixed Capacitors
-
TPS5401DGQSwitching Regulator or Controllers
-
142.6185.4406Electric Fuses
-
10M50DCF672C7GField Programmable Gate Arrays
-
744777156Fixed Inductors
-
1413NC7Pushbutton Switches