Part Details for 1.5SMCJ170C by Promax-Johnton Electronic Corporation
Overview of 1.5SMCJ170C by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMCJ170C
1.5SMCJ170C CAD Models
1.5SMCJ170C Part Data Attributes
|
1.5SMCJ170C
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ170C
Promax-Johnton Electronic Corporation
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 239.5 V | |
Breakdown Voltage-Min | 189 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMCJ170C
This table gives cross-reference parts and alternative options found for 1.5SMCJ170C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ170C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ170CA-AU-R2-10001 | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170CA-AU-R2-10001 |
1.5SMCJ170C | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170C |
1.5SMCJ170C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170C_R1_00001 |
1.5SMCJ170C-AU-R1-10001 | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170C-AU-R1-10001 |
1.5SMCJ170C-AU-R2-10001 | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170C-AU-R2-10001 |
1.5SMCJ170CA-AU-R2-00001 | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170CA-AU-R2-00001 |
SMCJ170C | Transient Suppressor | Goodwork Semiconductor Co Ltd | 1.5SMCJ170C vs SMCJ170C |
1.5SMCJ170CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170CA_R1_00001 |
1.5SMCJ170C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170C-AU_R1_000A1 |
1.5SMCJ170CT/R7 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ170C vs 1.5SMCJ170CT/R7 |