Part Details for 1.5SMC9.1A by Bourns Inc
Overview of 1.5SMC9.1A by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC9.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2111
|
Newark | Dio Tvs Vbd 9.1V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC9.1A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
1.5SMC9.1ABB-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1638 / $0.1638 | Buy Now |
DISTI #
1.5SMC9.1A
|
Avnet Americas | DIO TVS VBD 9.1V 1.5KW UNIDIR SMC - Tape and Reel (Alt: 1.5SMC9.1A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.1860 | Buy Now |
DISTI #
652-1.5SMC9.1A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.1V 1500W UniDir RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
DISTI #
V79:2366_28639836
|
Arrow Electronics | TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 2544 |
|
$0.1135 / $0.2063 | Buy Now |
DISTI #
V72:2272_14673184
|
Arrow Electronics | TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1712 Container: Cut Strips | Americas - 3 |
|
$0.2084 | Buy Now |
DISTI #
73793371
|
RS | DIO TVS VBD 9.1V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC9.1A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2670 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
71281688
|
Verical | TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R Min Qty: 57 Package Multiple: 1 Date Code: 1712 | Americas - 2544 |
|
$0.2063 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for 1.5SMC9.1A
1.5SMC9.1A CAD Models
1.5SMC9.1A Part Data Attributes
|
1.5SMC9.1A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC9.1A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC9.1A
This table gives cross-reference parts and alternative options found for 1.5SMC9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ8.0AV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC9.1A vs SMCJ8.0AV6G |
MASMCJ8.0A | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | 1.5SMC9.1A vs MASMCJ8.0A |
SMCJ8.0A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | 1.5SMC9.1A vs SMCJ8.0A.TB |
MXSMCJ5632AE3 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 1.5SMC9.1A vs MXSMCJ5632AE3 |
SMCJ8.0/9AT | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | 1.5SMC9.1A vs SMCJ8.0/9AT |
TFMCJ8.0 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5SMC9.1A vs TFMCJ8.0 |
1.5SMCJ8.0T/R13 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC9.1A vs 1.5SMCJ8.0T/R13 |
TFMCJ7.5A-W | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5SMC9.1A vs TFMCJ7.5A-W |
MQSMCJLCE8.0AE3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 1.5SMC9.1A vs MQSMCJLCE8.0AE3TR |
MASMCJ8.0AE3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | 1.5SMC9.1A vs MASMCJ8.0AE3TR |