1.5SMC8.2CA-Q
Bourns Inc
Description: Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 1.5SMC8.2CA-Q by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1.5SMC8.2CA-Q by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ4592
Newark Dio Tvs Vrwm 7.02V 1500W Bidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns 1.5SMC8.2CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.3410
  • 20,000 $0.3170
  • 30,000 $0.2960
  • 50,000 $0.2830
$0.2830 / $0.3410 Buy Now
DISTI # 118-1.5SMC8.2CA-QTR-ND
DigiKey TVS DIODE 7.02VWM 15.7VC DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.2702
  • 30,000 $0.2675
$0.2675 / $0.2702 Buy Now
DISTI # 1.5SMC8.2CA-Q
Avnet Americas Diode TVS Single Bi-Directional 7.02V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC8.2CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.3039
  • 18,000 $0.2975
  • 30,000 $0.2910
  • 60,000 $0.2846
  • 120,000 $0.2782
  • 600,000 $0.2718
  • 1,200,000 $0.2675
$0.2675 / $0.3039 Buy Now
DISTI # 652-1.5SMC8.2CA-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 1.5KW BI RoHS: Compliant 11959
  • 1 $0.8100
  • 10 $0.7030
  • 100 $0.4870
  • 500 $0.4070
  • 1,000 $0.3460
  • 3,000 $0.3070
  • 6,000 $0.2910
  • 9,000 $0.2700
  • 24,000 $0.2670
$0.2670 / $0.8100 Buy Now
DISTI # 72164030
RS A Bi-directional, 8.2V Vbr 1500W, SMC pkg, AECQ compliant, TVS Diode | Bourns 1.5SMC8.2CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.4370
  • 120,000 $0.4150
  • 600,000 $0.3930
$0.3930 / $0.4370 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.7276
  • 6,000 $0.3852
  • 9,000 $0.2711
  • 12,000 $0.2656
$0.2656 / $0.7276 Buy Now
DISTI # 1.5SMC8.2CA-Q
TTI ESD Protection Diodes / TVS Diodes TVS 1.5KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.2680
$0.2680 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3,000 $0.7276
  • 6,000 $0.3852
  • 9,000 $0.2711
  • 12,000 $0.2656
$0.2656 / $0.7276 Buy Now

CAD Models for 1.5SMC8.2CA-Q by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1.5SMC8.2CA-Q by Bourns Inc

1.5SMC8.2CA-Q
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Breakdown Voltage-Nom
8.2 V
Clamping Voltage-Max
15.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
7.02 V
Reverse Current-Max
200 µA
Reverse Test Voltage
7.02 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1.5SMC8.2CA-Q
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC8.2CA-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC8.2CA-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of 1.5SMC8.2CA-Q would you like to use for your alert(s)?
  • Please alert me when 1.5SMC8.2CA-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC8.2CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC8.2CA-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC8.2CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC8.2CA-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC8.2CA-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: