Diodes
1.5SMC8.2CA/51T
Vishay Semiconductors
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN

Overview of 1.5SMC8.2CA/51T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMC8.2CA/51T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC8.2CA/51T by Vishay Semiconductors

1.5SMC8.2CA/51T
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1.5SMC8.2CA/51T
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC8.2CA/51T

This table gives cross-reference parts and alternative options found for 1.5SMC8.2CA/51T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC8.2CA/51T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC8.2CHR6 Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CHR6
1.5SMC8.2CA-M3/9AT DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors 1.5SMC8.2CA/51T vs 1.5SMC8.2CA-M3/9AT
1.5SMC8.2CAHR6 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CAHR6
1.5SMC8.2CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC8.2CA/51T vs 1.5SMC8.2CA-E3/57T
1.5SMC8.2C-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2C-AU_R1_100A1
1.5SMC8.2CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CA_R1_00001
1.5SMC8.2C-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2C-AU_R1_000A1
1.5SMC8.2CA-H Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC8.2CA/51T vs 1.5SMC8.2CA-H
1.5SMC8.2CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC8.2CA/51T vs 1.5SMC8.2CA
1.5SMC8.2CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC8.2CA/51T vs 1.5SMC8.2CAHE3/57T
Part Number Description Manufacturer Compare
1.5SMC8.2CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CA_R1_00001
1.5SMC8.2CAHE3_A/I Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC8.2CA/51T vs 1.5SMC8.2CAHE3_A/I
1.5SMC8.2CAR7 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CAR7
1.5SMC8.2CA-M3/9AT DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors 1.5SMC8.2CA/51T vs 1.5SMC8.2CA-M3/9AT
1.5SMC8.2CHM6G Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CHM6G
1.5SMC8.2CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC8.2CA/51T vs 1.5SMC8.2CAHM3/H
1.5SMC8.2CAR7G Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CAR7G
1.5SMC8.2CHR6G Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CHR6G
1.5SMC8.2CHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CHV6G
1.5SMC8.2CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC8.2CA/51T vs 1.5SMC8.2CA-AU_R2_100A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC8.2CA/51T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC8.2CA/51T by Vishay Semiconductors

  • Please alert me when 1.5SMC8.2CA/51T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC8.2CA/51T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC8.2CA/51T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC8.2CA/51T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC8.2CA/51T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC8.2CA/51T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: