Part Details for 1.5SMC7.5CA by MDE Semiconductor Inc
Overview of 1.5SMC7.5CA by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC7.5CA
1.5SMC7.5CA CAD Models
1.5SMC7.5CA Part Data Attributes
|
1.5SMC7.5CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC7.5CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC7.5CA
This table gives cross-reference parts and alternative options found for 1.5SMC7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC7.5C | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC7.5CA vs 1.5SMC7.5C |
1.5SMC7.5CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC7.5CA vs 1.5SMC7.5CAHV6G |
1.5SMC7.5CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC7.5CA vs 1.5SMC7.5CA-AU_R1_100A1 |
1.5SMC7.5CABKTIN/LEAD | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC7.5CA vs 1.5SMC7.5CABKTIN/LEAD |
1.5SMC7.5CATR13TIN/LEAD | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC7.5CA vs 1.5SMC7.5CATR13TIN/LEAD |
1.5SMC7.5CA-M3/57T | 1.5KW,7.5V 5%,BIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC7.5CA vs 1.5SMC7.5CA-M3/57T |
1.5SMC7.5C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC7.5CA vs 1.5SMC7.5C_R1_00001 |
SMCJ1.5KE7.5CA-TP | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC7.5CA vs SMCJ1.5KE7.5CA-TP |
1.5SMC7.5CABKPBFREE | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC7.5CA vs 1.5SMC7.5CABKPBFREE |
1.5SMC7.5C | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC7.5CA vs 1.5SMC7.5C |