Part Details for 1.5SMC30CATRTB by Fagor Electrónica
Overview of 1.5SMC30CATRTB by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC30CATRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC30CATRTB
|
TME | Diode: TVS, 1.5kW, 30V, 36A, bidirectional, ±5%, DO214AB, reel,tape Min Qty: 3 | 0 |
|
$0.1760 / $0.2670 | RFQ |