Part Details for 1.5SMC22CA by SynSemi Inc
Overview of 1.5SMC22CA by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC22CA
1.5SMC22CA CAD Models
1.5SMC22CA Part Data Attributes
Alternate Parts for 1.5SMC22CA
This table gives cross-reference parts and alternative options found for 1.5SMC22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 1.5SMC22CA vs 1.5SMC22CA |
1.5SMC22CA | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | 1.5SMC22CA vs 1.5SMC22CA |
1.5SMC22CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC22CA vs 1.5SMC22CA-E3/57T |
1.5SMC22CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC22CA vs 1.5SMC22CA-E3/9AT |
1.5SMC22CHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC22CA vs 1.5SMC22CHE3TRTB |
1.5SMC22CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC22CA vs 1.5SMC22CA |
1.5SMC22CAPBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | 1.5SMC22CA vs 1.5SMC22CAPBFREE |
1.5SMC22CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC22CA vs 1.5SMC22CA-E3/57T |
1.5SMC22CA | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | 1.5SMC22CA vs 1.5SMC22CA |
1.5SMC22C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC22CA vs 1.5SMC22C-AU_R1_000A1 |