Part Details for 1.5SMC220A-AT by Pulse Electronics Corporation
Overview of 1.5SMC220A-AT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC220A-AT
1.5SMC220A-AT CAD Models
1.5SMC220A-AT Part Data Attributes
|
1.5SMC220A-AT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC220A-AT
Pulse Electronics Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC220A-AT
This table gives cross-reference parts and alternative options found for 1.5SMC220A-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220A-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC220A-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | 1.5SMC220A-AT vs 1.5SMC220A-AT |
1.5SMC220A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC220A-AT vs 1.5SMC220A-E3/9AT |
1.5SMC220-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220A-AT vs 1.5SMC220-AU_R2_000A1 |
1.5SMC220_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC220A-AT vs 1.5SMC220_R2_10001 |
1.5SMC220A | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MDE Semiconductor Inc | 1.5SMC220A-AT vs 1.5SMC220A |
1.5SMC220AHE3_A/I | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC220A-AT vs 1.5SMC220AHE3_A/I |
SMCJ1.5KE220-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC220A-AT vs SMCJ1.5KE220-TP |
SMCJ1.5KE220-TP-HF | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC220A-AT vs SMCJ1.5KE220-TP-HF |
1.5SMC220ATIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | 1.5SMC220A-AT vs 1.5SMC220ATIN/LEAD |
1.5SMC220A | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 1.5SMC220A-AT vs 1.5SMC220A |