Part Details for 1.5SMC20AHM3/H by Vishay Intertechnologies
Overview of 1.5SMC20AHM3/H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC20AHM3/H
1.5SMC20AHM3/H CAD Models
1.5SMC20AHM3/H Part Data Attributes
|
1.5SMC20AHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC20AHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC20AHM3/H
This table gives cross-reference parts and alternative options found for 1.5SMC20AHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC20AHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC20HV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC20AHM3/H vs 1.5SMC20HV6G |
1.5SMC20HR7G | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC20AHM3/H vs 1.5SMC20HR7G |
1.5SMC20AHM6G | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC20AHM3/H vs 1.5SMC20AHM6G |
1.5SMC20AR7 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC20AHM3/H vs 1.5SMC20AR7 |
1.5SMC20A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC20AHM3/H vs 1.5SMC20A-E3/57T |
1.5SMC20HR7 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC20AHM3/H vs 1.5SMC20HR7 |
SMCJ1.5KE20-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC20AHM3/H vs SMCJ1.5KE20-TP |
1.5SMC20A | Transient Suppressor, | DB Lectro Inc | 1.5SMC20AHM3/H vs 1.5SMC20A |
1.5SMC20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC20AHM3/H vs 1.5SMC20 |
1.5SMC20A-AT | Transient Suppressor, | Pulse Electronics Corporation | 1.5SMC20AHM3/H vs 1.5SMC20A-AT |