Datasheets
1.5SMC20A-M3/57T by:

1.5KW,20V 5%,UNIDIR,SMC TVS

Part Details for 1.5SMC20A-M3/57T by Vishay Semiconductors

Overview of 1.5SMC20A-M3/57T by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC20A-M3/57T

Part # Distributor Description Stock Price Buy
DISTI # 1.5SMC20A-M3/57T-ND
DigiKey TVS DIODE 17.1VWM 27.7VC SMC Min Qty: 4250 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,250 $0.2642
  • 5,950 $0.2556
  • 8,500 $0.2525
$0.2525 / $0.2642 Buy Now

Part Details for 1.5SMC20A-M3/57T

1.5SMC20A-M3/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC20A-M3/57T Part Data Attributes

1.5SMC20A-M3/57T Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1.5SMC20A-M3/57T Vishay Semiconductors 1.5KW,20V 5%,UNIDIR,SMC TVS
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Breakdown Voltage-Nom 20 V
Clamping Voltage-Max 27.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 17.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC20A-M3/57T

This table gives cross-reference parts and alternative options found for 1.5SMC20A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC20A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMCJ1.5KE20-TP-HF Micro Commercial Components Check for Price Trans Voltage Suppressor Diode 1.5SMC20A-M3/57T vs SMCJ1.5KE20-TP-HF
1.5SMC20A/9 Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20A/9
1.5SMC20ABKPBFREE Central Semiconductor Corp Check for Price Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, 1.5SMC20A-M3/57T vs 1.5SMC20ABKPBFREE
1.5SMC20_R2_10001 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1.5SMC20A-M3/57T vs 1.5SMC20_R2_10001
1.5SMC20R6G Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20R6G
1.5SMC20 Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20
1.5SMC20A-AT BrightKing Inc Check for Price Trans Voltage Suppressor Diode, 1.5SMC20A-M3/57T vs 1.5SMC20A-AT
1.5SMC20AHR7 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20AHR7
1.5SMC20HR7 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20HR7
1.5SMC20A DB Lectro Inc Check for Price Transient Suppressor, 1.5SMC20A-M3/57T vs 1.5SMC20A
Part Number Manufacturer Composite Price Description Compare
1.5SMC20A-E3/9AT Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, 1.5SMC20A-M3/57T vs 1.5SMC20A-E3/9AT
1.5SMC20AR6G Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20AR6G
1.5SMC20AHM3/H Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 1.5SMC20A-M3/57T vs 1.5SMC20AHM3/H
1.5SMC20-AU_R2_100A1 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20-AU_R2_100A1
1.5SMC20AHE3_A/H Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20AHE3_A/H
1.5SMC20A-E3/9AT Vishay Semiconductors Check for Price DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor 1.5SMC20A-M3/57T vs 1.5SMC20A-E3/9AT
1.5SMC20T/R7 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20T/R7
SMCJ1.5KE20AHE3-TP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN 1.5SMC20A-M3/57T vs SMCJ1.5KE20AHE3-TP
1.5SMC20AR6 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20AR6
1.5SMC20 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC20A-M3/57T vs 1.5SMC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC20A-M3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC20A-M3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5SMC20A-M3/57T would you like to use for your alert(s)?
  • Please alert me when 1.5SMC20A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC20A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC20A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC20A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC20A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC20A-M3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: