-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3398
|
Newark | Tvs Diode, 1.5Kw, Bidir, Do-214Ab Rohs Compliant: Yes |Littelfuse 1.5SMC18CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2164 |
|
$0.3130 / $0.6270 | Buy Now |
DISTI #
71J2666
|
Newark | Tvs-Diode, 1.5Kw, 25.2V, Unidirectional, Do-214Ab, Full Reel, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 1.5SMC18CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
1.5SMC18CACT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8375 In Stock |
|
$0.2100 / $0.8100 | Buy Now |
DISTI #
576-1.5SMC18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Bi-Directional RoHS: Compliant | 4544 |
|
$0.2090 / $0.5500 | Buy Now |
|
Future Electronics | TVS 1.5KW 18V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 330 |
|
$0.1828 / $0.4875 | Buy Now |
DISTI #
1.5SMC18CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2070 | Buy Now |
DISTI #
1.5SMC18CA-LF
|
TME | Diode: TVS, 1.5kW, 18V, 60.3A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3090 / $0.9470 | RFQ |
|
LCSC | 60.3A 1.5kW 25.2V 17.1V 15.3V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | 275 |
|
$0.1405 / $0.2709 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 15.3V DO214AB (SMC) SMT T&R | 0 |
|
$0.4007 / $0.4608 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1.5SMC18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC18CATRTS | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC18CA vs 1.5SMC18CATRTS |
1.5SMC18C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC18CA vs 1.5SMC18C-AU_R1_000A1 |
1.5SMC18CAT | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC18CA vs 1.5SMC18CAT |
1.5SMC18CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC18CA vs 1.5SMC18CAHV7G |
1.5SMC18CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC18CA vs 1.5SMC18CA-E3/9AT |
1.5SMC18CATR13TIN/LEAD | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC18CA vs 1.5SMC18CATR13TIN/LEAD |
1.5SMC18CABK | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC18CA vs 1.5SMC18CABK |
1.5SMC18CAHR7 | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC18CA vs 1.5SMC18CAHR7 |
1.5SMC18C | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC18CA vs 1.5SMC18C |
1.5SMC18CA-M3/57T | 1.5KW,18V 5%,BIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC18CA vs 1.5SMC18CA-M3/57T |