Diodes
1.5SMC160CAHE3/9AT
Vishay Semiconductors
Description: DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor

Overview of 1.5SMC160CAHE3/9AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 1.5SMC160CAHE3/9AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1.5SMC160CAHE3/9AT-ND
DigiKey TVS DIODE 136VWM 219VC SMC Lead time: 54 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for 1.5SMC160CAHE3/9AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC160CAHE3/9AT by Vishay Semiconductors

1.5SMC160CAHE3/9AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Breakdown Voltage-Nom
160 V
Clamping Voltage-Max
219 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
136 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC160CAHE3/9AT
    Vishay Semiconductors
    DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
    VS

Alternate Parts for 1.5SMC160CAHE3/9AT

This table gives cross-reference parts and alternative options found for 1.5SMC160CAHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC160CAHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC160CR6G Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CR6G
1.5SMC160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 1.5SMC160CAHE3/9AT vs 1.5SMC160CA
1.5SMC160CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC160CAHE3/9AT vs 1.5SMC160CA-E3/9AT
1.5SMC160CATR13 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC160CAHE3/9AT vs 1.5SMC160CATR13
1.5SMC160CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC160CAHE3/9AT vs 1.5SMC160CAHM3/H
1.5SMC160CAHM6G Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CAHM6G
1.5SMC160CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC160CAHE3/9AT vs 1.5SMC160CA-E3/57T
1.5SMC160CAR6 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CAR6
1.5SMC160CAR6G Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CAR6G
1.5SMC160CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CA-AU_R2_100A1
Part Number Description Manufacturer Compare
1.5SMC160CATR13 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC160CAHE3/9AT vs 1.5SMC160CATR13
1.5SMC160CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC160CAHE3/9AT vs 1.5SMC160CA-E3/9AT
1.5SMC160CATRTB Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC160CAHE3/9AT vs 1.5SMC160CATRTB
1.5SMC160C_R1_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160C_R1_10001
1.5SMC160CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CA_R1_00001
1.5SMC160CR7G Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CR7G
1.5SMC160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp 1.5SMC160CAHE3/9AT vs 1.5SMC160CA
1.5SMC160C-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160C-AU_R1_000A1
1.5SMC160CATRTS Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC160CAHE3/9AT vs 1.5SMC160CATRTS
1.5SMC160CHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC160CAHE3/9AT vs 1.5SMC160CHV7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC160CAHE3/9AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC160CAHE3/9AT by Vishay Semiconductors

  • Please alert me when 1.5SMC160CAHE3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC160CAHE3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC160CAHE3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC160CAHE3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC160CAHE3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC160CAHE3/9AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: