Datasheets
1.5SMC15CM6 by: Taiwan Semiconductor

Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Part Details for 1.5SMC15CM6 by Taiwan Semiconductor

Overview of 1.5SMC15CM6 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for 1.5SMC15CM6

1.5SMC15CM6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC15CM6 Part Data Attributes

1.5SMC15CM6 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1.5SMC15CM6 Taiwan Semiconductor Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 13.5 V
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 22 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 12.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC15CM6

This table gives cross-reference parts and alternative options found for 1.5SMC15CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC15CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ1.5KE15CA-TP Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC15CM6 vs SMCJ1.5KE15CA-TP
1.5SMC15CAHE3_A/I Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC15CM6 vs 1.5SMC15CAHE3_A/I
SMCJ1.5KE15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC15CM6 vs SMCJ1.5KE15CA
1.5SMC15CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15CA-AU_R2_000A1
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CM6 vs 1.5SMC15CA
1.5SMC15CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15CA-AU_R2_100A1
1.5SMC15CA_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15CA_R2_10001
1.5SMC15CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC15CM6 vs 1.5SMC15CAHE3/57T
1.5SMC15CAR6 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CM6 vs 1.5SMC15CAR6
1.5SMC15CR7 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CM6 vs 1.5SMC15CR7
Part Number Description Manufacturer Compare
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC15CM6 vs 1.5SMC15CA
SMCJ1.5KE15CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC15CM6 vs SMCJ1.5KE15CAHE3-TP
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC15CM6 vs 1.5SMC15CA
1.5SMC15CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC15CM6 vs 1.5SMC15CAHM3/H
1.5SMC15CATRTS Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC15CM6 vs 1.5SMC15CATRTS
1.5SMC15C_R1_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15C_R1_10001
1.5SMC15CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC15CM6 vs 1.5SMC15CA
1.5SMC15CT/R13 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15CT/R13
1.5SMC15C-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC15CM6 vs 1.5SMC15C-AU_R1_100A1
1.5SMC15CHE3TRTS Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC15CM6 vs 1.5SMC15CHE3TRTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC15CM6 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC15CM6 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC15CM6 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC15CM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC15CM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC15CM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC15CM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC15CM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC15CM6 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: