1.5SMC15CA-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,

Overview of 1.5SMC15CA-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 1.5SMC15CA-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1.5SMC15CA-M3/57T
Avnet Americas 1.5KW,15V 5%,BIDIR,SMC TVS (Alt: 1.5SMC15CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 15 Weeks, 0 Days 0
  • 3,400 $0.3227
$0.3227 Buy Now
DISTI # 78-1.5SMC15CAM357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,400 $0.4270
$0.4270 Order Now
DISTI # 1.5SMC15CA-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel Americas - 0
  • 3,400 $0.3720
  • 5,950 $0.3540
  • 21,250 $0.3380
$0.3380 / $0.3720 Buy Now

CAD Models for 1.5SMC15CA-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC15CA-M3/57T by Vishay Intertechnologies

1.5SMC15CA-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.3 V
Breakdown Voltage-Nom
15.05 V
Clamping Voltage-Max
21.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
12.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC15CA-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
    VS

Alternate Parts for 1.5SMC15CA-M3/57T

This table gives cross-reference parts and alternative options found for 1.5SMC15CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC15CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC15CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CAHV7G
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CA
1.5SMC15C Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15C
1.5SMC15CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CA-E3/9AT
1.5SMC15CAHR7G Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CAHR7G
1.5SMC15CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CA-E3/57T
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC15CA-M3/57T vs 1.5SMC15CA
1.5SMC15CAHE3_A/H Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CAHE3_A/H
1.5SMC15CAHE3_A/I Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CAHE3_A/I
Part Number Description Manufacturer Compare
1.5SMC15CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CA-E3/9AT
1.5SMC15CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CAHV7G
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CA
1.5SMC15CA Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC15CA-M3/57T vs 1.5SMC15CA
1.5SMC15C Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15C
1.5SMC15CAHR7G Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC15CA-M3/57T vs 1.5SMC15CAHR7G
1.5SMC15CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CA-M3/9AT
1.5SMC15CAHE3_A/H Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CAHE3_A/H
1.5SMC15CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC15CA-M3/57T vs 1.5SMC15CA-E3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC15CA-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC15CA-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5SMC15CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when 1.5SMC15CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC15CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC15CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC15CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC15CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC15CA-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: