Part Details for 1.5SMC150CABKTIN/LEAD by Central Semiconductor Corp
Overview of 1.5SMC150CABKTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 1.5SMC150CABKTIN/LEAD
1.5SMC150CABKTIN/LEAD CAD Models
1.5SMC150CABKTIN/LEAD Part Data Attributes
|
1.5SMC150CABKTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SMC150CABKTIN/LEAD
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC150CABKTIN/LEAD
This table gives cross-reference parts and alternative options found for 1.5SMC150CABKTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC150CABKTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC150CAHE3_A/I | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Vishay Intertechnologies | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CAHE3_A/I |
1.5SMC150CA-AT | Transient Suppressor, | Pulse Electronics Corporation | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CA-AT |
1.5SMC150CHR7G | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CHR7G |
1.5SMC150CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CAHE3/57T |
1.5SMC150CHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CHV6G |
1.5SMC150CAHR6G | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CAHR6G |
1.5SMC150CATR13PBFREE | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CATR13PBFREE |
1.5SMC150CAPBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CAPBFREE |
1.5SMC150CA | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150CA |
1.5SMC150C | Transient Suppressor, | MDE Semiconductor Inc | 1.5SMC150CABKTIN/LEAD vs 1.5SMC150C |