1.5SMC150
Description: Trans Voltage Suppressor Diode, 121V V(RWM), Unidirectional,

Overview of 1.5SMC150 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMC150 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC150 by Motorola Semiconductor Products

1.5SMC150
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
150 V
Clamping Voltage-Max
215 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
121 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1.5SMC150
    Motorola Semiconductor Products
    Trans Voltage Suppressor Diode, 121V V(RWM), Unidirectional,
    VS

Alternate Parts for 1.5SMC150

This table gives cross-reference parts and alternative options found for 1.5SMC150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ1.5KE150A-T Transient Suppressor, Micro Commercial Components 1.5SMC150 vs SMCJ1.5KE150A-T
1.5SMC150A TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,128V V(RWM),DO-214AB / SMC Freescale Semiconductor 1.5SMC150 vs 1.5SMC150A
SMCJ1.5KE150A-TP-HF Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC150 vs SMCJ1.5KE150A-TP-HF
1.5SMC150A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC150 vs 1.5SMC150A_R1_00001
1.5SMC150ABKPBFREE Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, Central Semiconductor Corp 1.5SMC150 vs 1.5SMC150ABKPBFREE
1.5SMC150AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC150 vs 1.5SMC150AHE3TRTB
1.5SMC150A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC150 vs 1.5SMC150A
1.5SMC150ABK Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC150 vs 1.5SMC150ABK
1.5SMC150-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC150 vs 1.5SMC150-AU_R1_100A1
1.5SMC150HE3TRTB Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC150 vs 1.5SMC150HE3TRTB
Part Number Description Manufacturer Compare
SMCJ1.5KE150A-TP Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC150 vs SMCJ1.5KE150A-TP
1.5SMC150A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC150 vs 1.5SMC150A
1.5SMC150A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC150 vs 1.5SMC150A_R2_00001
1.5SMC150ATR13 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC150 vs 1.5SMC150ATR13
1.5SMC150HV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC150 vs 1.5SMC150HV7G
1.5SMC150A-H Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC150 vs 1.5SMC150A-H
1.5SMC150AHR6G Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC150 vs 1.5SMC150AHR6G
1.5SMC150 Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC150 vs 1.5SMC150
1.5SMC150ATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC150 vs 1.5SMC150ATIN/LEAD
1.5SMC150AHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC150 vs 1.5SMC150AHV7G

Related Parts for 1.5SMC150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC150 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC150 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1.5SMC150 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC150 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: