Part Details for 1.5SMC12A by SynSemi Inc
Overview of 1.5SMC12A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC12A
1.5SMC12A CAD Models
1.5SMC12A Part Data Attributes
Alternate Parts for 1.5SMC12A
This table gives cross-reference parts and alternative options found for 1.5SMC12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC12AHM6 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC12A vs 1.5SMC12AHM6 |
1.5SMC12 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC12A vs 1.5SMC12 |
1.5SMC12HR6 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC12A vs 1.5SMC12HR6 |
1.5SMC12A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC12A vs 1.5SMC12A |
1.5SMC12AM6G | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC12A vs 1.5SMC12AM6G |
1.5SMC12A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC12A vs 1.5SMC12A_R2_10001 |
SMCJ1.5KE12-TP-HF | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC12A vs SMCJ1.5KE12-TP-HF |
1.5SMC12 | Transient Suppressor, | MDE Semiconductor Inc | 1.5SMC12A vs 1.5SMC12 |
SMCJ1.5KE12A-T | Transient Suppressor, | Micro Commercial Components | 1.5SMC12A vs SMCJ1.5KE12A-T |
1.5SMC12AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC12A vs 1.5SMC12AHV7G |