Part Details for 1.5SMC11CHV6G by Taiwan Semiconductor
Overview of 1.5SMC11CHV6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC11CHV6G
1.5SMC11CHV6G CAD Models
1.5SMC11CHV6G Part Data Attributes
|
1.5SMC11CHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC11CHV6G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC11CHV6G
This table gives cross-reference parts and alternative options found for 1.5SMC11CHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC11CHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC11CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC11CHV6G vs 1.5SMC11CA_R2_10001 |
1.5SMC11CHM6 | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CHV6G vs 1.5SMC11CHM6 |
1.5SMC11C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC11CHV6G vs 1.5SMC11C_R1_00001 |
1.5SMC11CHR6G | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CHV6G vs 1.5SMC11CHR6G |
1.5SMC11C | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC11CHV6G vs 1.5SMC11C |
1.5SMC11CA | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | 1.5SMC11CHV6G vs 1.5SMC11CA |
1.5SMC11CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC11CHV6G vs 1.5SMC11CA |
1.5SMC11CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | 1.5SMC11CHV6G vs 1.5SMC11CA |
1.5SMC11CABKTIN/LEAD | Trans Voltage Suppressor Diode, 9.4V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC11CHV6G vs 1.5SMC11CABKTIN/LEAD |
1.5SMC11CA | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC11CHV6G vs 1.5SMC11CA |