Part Details for 1.5SMC100AHM6G by Taiwan Semiconductor
Overview of 1.5SMC100AHM6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC100AHM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC100AHM6G-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for 1.5SMC100AHM6G
1.5SMC100AHM6G CAD Models
1.5SMC100AHM6G Part Data Attributes
|
1.5SMC100AHM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100AHM6G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC100AHM6G
This table gives cross-reference parts and alternative options found for 1.5SMC100AHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100AHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5SMC100AHM6G vs 1.5SMC100A |
1.5SMC100R6 | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100R6 |
1.5SMC100 | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC100AHM6G vs 1.5SMC100 |
1.5SMC100A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100A-AU_R2_000A1 |
1.5SMC100A_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100A_R2_10001 |
1.5SMC100AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100AHV7G |
SMCJ85A | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | 1.5SMC100AHM6G vs SMCJ85A |
1.5SMC100HV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100HV6G |
1.5SMC100A_R1_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100A_R1_10001 |
1.5SMC100-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC100AHM6G vs 1.5SMC100-AU_R2_100A1 |