Datasheets
1.5SE75CA by: Semicon Components Inc

Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon

Part Details for 1.5SE75CA by Semicon Components Inc

Overview of 1.5SE75CA by Semicon Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5SE75CA

1.5SE75CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SE75CA Part Data Attributes

1.5SE75CA Semicon Components Inc
Buy Now Datasheet
Compare Parts:
1.5SE75CA Semicon Components Inc Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC
Package Description O-XALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 78.8 V
Breakdown Voltage-Min 71.3 V
Breakdown Voltage-Nom 75 V
Case Connection ISOLATED
Clamping Voltage-Max 103 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5SE75CA

This table gives cross-reference parts and alternative options found for 1.5SE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5SE75CA vs 1.5KE75CA
1.5KE75CATR Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5SE75CA vs 1.5KE75CATR
1.5KE75CA-GT3 Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5SE75CA vs 1.5KE75CA-GT3
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 International Semiconductor Inc 1.5SE75CA vs 1.5KE75CA
1.5KE75CAE3/TR Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5SE75CA vs 1.5KE75CAE3/TR
1.5KE75C-TP Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5SE75CA vs 1.5KE75C-TP
1V5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1.5SE75CA vs 1V5KE75CA
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5SE75CA vs 1.5KE75CA
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Diodes Incorporated 1.5SE75CA vs 1.5KE75CA
1.5KE75CA Transil 1500 W STMicroelectronics 1.5SE75CA vs 1.5KE75CA
Part Number Description Manufacturer Compare
1.5KE75CAT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Crydom Inc 1.5SE75CA vs 1.5KE75CAT
1N6292AG Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN Littelfuse Inc 1.5SE75CA vs 1N6292AG
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5SE75CA vs 1.5KE75CA
1.5KE75CA-BP Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5SE75CA vs 1.5KE75CA-BP
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5SE75CA vs 1.5KE75CA
1.5KE75C Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5SE75CA vs 1.5KE75C
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5SE75CA vs 1.5KE75CA
1V5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1.5SE75CA vs 1V5KE75CA
1.5KE75CA Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5SE75CA vs 1.5KE75CA
1.5KE75CAB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Crydom Inc 1.5SE75CA vs 1.5KE75CAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SE75CA by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SE75CA by Semicon Components Inc

Select Manufacturer
Which Manufacturer of 1.5SE75CA would you like to use for your alert(s)?
  • Please alert me when 1.5SE75CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SE75CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SE75CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SE75CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SE75CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SE75CA by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: