Part Details for 1.5SE12 by Semitronics Corp
Results Overview of 1.5SE12 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SE12 Information
1.5SE12 by Semitronics Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SE12
1.5SE12 CAD Models
1.5SE12 Part Data Attributes
|
1.5SE12
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SE12
Semitronics Corp
Trans Voltage Suppressor Diode, 1500W, 9.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.2 V | |
Breakdown Voltage-Min | 10.8 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5SE12
This table gives cross-reference parts and alternative options found for 1.5SE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KA12A-E3/4H | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | 1.5SE12 vs 1.5KA12A-E3/4H |
1N6273-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5SE12 vs 1N6273-BP |
1N6273ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5SE12 vs 1N6273ABK |
1.5CE12ATRPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5SE12 vs 1.5CE12ATRPBFREE |
1.5KA12-1 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | 1.5SE12 vs 1.5KA12-1 |
1N6273-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5SE12 vs 1N6273-B |
1.5KE12A/TR12 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 10.22V V(RWM), Unidirectional, | 1.5SE12 vs 1.5KE12A/TR12 |
1.5KA12A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5SE12 vs 1.5KA12A |
1N6273AAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SE12 vs 1N6273AAMP |
1.5KE12A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 10.22V V(RWM), Unidirectional, | 1.5SE12 vs 1.5KE12A/TR13 |