Part Details for 1.5SE10 by Semicon Components Inc
Overview of 1.5SE10 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SE10
1.5SE10 CAD Models
1.5SE10 Part Data Attributes
|
1.5SE10
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SE10
Semicon Components Inc
Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 9 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5SE10
This table gives cross-reference parts and alternative options found for 1.5SE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5CE10ABK | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5SE10 vs 1.5CE10ABK |
1.5CE10ABKPBFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5SE10 vs 1.5CE10ABKPBFREE |
1.5SE10 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5SE10 vs 1.5SE10 |
1.5SE10A | Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5SE10 vs 1.5SE10A |
1.5CE10ATRLEADFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5SE10 vs 1.5CE10ATRLEADFREE |
1.5CE10ATRPBFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5SE10 vs 1.5CE10ATRPBFREE |
1.5SE10A | Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1.5SE10 vs 1.5SE10A |
1.5CE10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN | Central Semiconductor Corp | 1.5SE10 vs 1.5CE10A |