1.5KE9.1CH31-1
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD

Overview of 1.5KE9.1CH31-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE9.1CH31-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE9.1CH31-1 by Rectron Semiconductor

1.5KE9.1CH31-1
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
8.19 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE9.1CH31-1
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD
    VS

Alternate Parts for 1.5KE9.1CH31-1

This table gives cross-reference parts and alternative options found for 1.5KE9.1CH31-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE9.1CH31-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE9.1CA-TB-LF Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE9.1CH31-1 vs 1.5KE9.1CA-TB-LF
1.5KE9.1CA-T Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE9.1CH31-1 vs 1.5KE9.1CA-T
1.5KE9.1C.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE9.1CH31-1 vs 1.5KE9.1C.TR
1.5KE9.1CH36-2 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5KE9.1CH31-1 vs 1.5KE9.1CH36-2
1.5KE9.1CTRE3 Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional, Microsemi Corporation 1.5KE9.1CH31-1 vs 1.5KE9.1CTRE3
1.5KE9.1CAH36-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5KE9.1CH31-1 vs 1.5KE9.1CAH36-1
1.5KE9.1CH32-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5KE9.1CH31-1 vs 1.5KE9.1CH32-1
1.5KE9.1CH36 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5KE9.1CH31-1 vs 1.5KE9.1CH36
1.5KE9.1CA-B Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Diodes Incorporated 1.5KE9.1CH31-1 vs 1.5KE9.1CA-B
1.5KE9.1C Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional, EIC Semiconductor Inc 1.5KE9.1CH31-1 vs 1.5KE9.1C
Part Number Description Manufacturer Compare
1.5KE9.1CARL4 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE9.1CH31-1 vs 1.5KE9.1CARL4
1.5KE9.1C/100 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE9.1CH31-1 vs 1.5KE9.1C/100
1.5KE9.1CA-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE9.1CH31-1 vs 1.5KE9.1CA-T3
1.5KE9.1CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE9.1CH31-1 vs 1.5KE9.1CAE3TR
1.5KE9.1CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE9.1CH31-1 vs 1.5KE9.1CA
1.5KE9.1CAH35 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor 1.5KE9.1CH31-1 vs 1.5KE9.1CAH35
1.5KE9.1CA/4F Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE9.1CH31-1 vs 1.5KE9.1CA/4F
1.5KE9.1CA Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE9.1CH31-1 vs 1.5KE9.1CA
1.5KE9.1CA-BP Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE9.1CH31-1 vs 1.5KE9.1CA-BP
1.5KE9.1C Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE9.1CH31-1 vs 1.5KE9.1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE9.1CH31-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE9.1CH31-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE9.1CH31-1 would you like to use for your alert(s)?
  • Please alert me when 1.5KE9.1CH31-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE9.1CH31-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE9.1CH31-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE9.1CH31-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE9.1CH31-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE9.1CH31-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: