There are no models available for this part yet.
Overview of 1.5KE9.1CA by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1.5KE9.1CA by DC Components Co Ltd
Part Data Attributes for 1.5KE9.1CA by DC Components Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DC COMPONENTS CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
9.5 V
|
Breakdown Voltage-Min
|
8.65 V
|
Breakdown Voltage-Nom
|
9.08 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
13.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
7.78 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
7.78 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE9.1CA
This table gives cross-reference parts and alternative options found for 1.5KE9.1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE9.1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Transient Suppressor | MDE Semiconductor Inc | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Sussex Semiconductor Inc | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Zowie Technology Corp | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | 1.5KE9.1CA vs 1.5KE9.1CA |
1.5KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Transpro Electronics Corp | 1.5KE9.1CA vs 1.5KE9.1CA |
Related Parts for 1.5KE9.1CA
-
1.5KE6.8ATransient Suppressors
-
JANTXV1N4131UR-1Zener Diodes
-
11DQ03TRRectifier Diodes
-
0ZRC0055FF2ENon-linear Resistors
-
C2220C105K5RACAUTOFixed Capacitors
-
LPC1751FBD80Microcontrollers
-
IRFH7085TRPBFPower Field-Effect Transistors
-
CSS2H-3920R-L200FEFixed Resistors
-
NB679AGD-ZSwitching Regulator or Controllers