Part Details for 1.5KE75CA-T3 by Sensitron Semiconductors
Results Overview of 1.5KE75CA-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE75CA-T3 Information
1.5KE75CA-T3 by Sensitron Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE75CA-T3
1.5KE75CA-T3 CAD Models
1.5KE75CA-T3 Part Data Attributes
|
1.5KE75CA-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CA-T3
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-201AE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE75CA-T3
This table gives cross-reference parts and alternative options found for 1.5KE75CA-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75CA-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE75CAB | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | 1.5KE75CA-T3 vs 1.5KE75CAB |
1V5KE75CA | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 1250-REEL | 1.5KE75CA-T3 vs 1V5KE75CA |
1.5KE75CA-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE75CA-T3 vs 1.5KE75CA-G |
1.5KE75CA | Motorola Mobility LLC | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | 1.5KE75CA-T3 vs 1.5KE75CA |
1.5KE75ARL4G | onsemi | Check for Price | 1500 Watt MOSORB® Transient Voltage Suppressor, 75 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | 1.5KE75CA-T3 vs 1.5KE75ARL4G |
1.5KE75CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE75CA-T3 vs 1.5KE75CA |
1N6292AG | onsemi | Check for Price | 1500 Watt MOSORB® Transient Voltage Suppressor, 75 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | 1.5KE75CA-T3 vs 1N6292AG |
1N6292ARL4G | onsemi | Check for Price | 1500 Watt MOSORB® Transient Voltage Suppressor, 75 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | 1.5KE75CA-T3 vs 1N6292ARL4G |
1.5KE75CA | onsemi | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE75CA-T3 vs 1.5KE75CA |
1.5KE75CARL4 | Motorola Mobility LLC | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | 1.5KE75CA-T3 vs 1.5KE75CARL4 |